
* Images are for reference only
CMT4545R-34M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- CMT4545R-34M
- JLCPCB Part #
- C5969866
- Package
- SMD-4P,11.4x11.4mm
- Description
- 250uH 486mΩ 790mA ±20% SMD-4P,11.4x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.4200
200+
$24.1081
500+
$23.3031
1000+
$22.9039