
* Images are for reference only
4211R-1
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4211R-1
- JLCPCB Part #
- C6415757
- Package
- Plugin,D3.5xL4.4mm
- Description
- 1 82Ω@100MHz Plugin,D3.5xL4.4mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6149
200+
$0.6450
500+
$0.6225
1000+
$0.6129
Related Products