
* Images are for reference only
10HC-5
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 10HC-5
- JLCPCB Part #
- C17276695
- Package
- Plugin,D28.6xL17.4mm
- Description
- 10A 10mΩ 19A 5uH ±10% Plugin,D28.6xL17.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.7650
200+
$25.4430
500+
$24.5923
1000+
$24.1726