
* Images are for reference only
10HC-15
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 10HC-15
- JLCPCB Part #
- C17490119
- Package
- Plugin,D41.3xL17.4mm
- Description
- 10A 15mΩ 15uH 16A ±10% 插件,D41.3xL17.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.7171
200+
$24.6258
500+
$23.8030
1000+
$23.3964
Related Products