* Images are for reference only
664403LM
- Manufacturer
- APEM
- MFR.Part #
- 664403LM
- JLCPCB Part #
- C7191239
- Package
- -
- Description
- 30V 125V triple-pole/single-throw Straight - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
664403LM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 664403LM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
664403LM symbol, PCB footprint from the free EasyEDA PCB design tool.
664403LM datasheets or manufacturer documentation.
Datasheet: 664403LM Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing