* Images are for reference only
12146AD2G1V
- Manufacturer
- APEM
- MFR.Part #
- 12146AD2G1V
- JLCPCB Part #
- C6038503
- Package
- -
- Description
- 30V 125V DPDT Direct Insert - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
12146AD2G1V technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 12146AD2G1V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
12146AD2G1V symbol, PCB footprint from the free EasyEDA PCB design tool.
12146AD2G1V datasheets or manufacturer documentation.
Datasheet: 12146AD2G1V Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing