* Images are for reference only
68002-236HLF
- Manufacturer
- AMPHENOL ICC (FCI)
- MFR.Part #
- 68002-236HLF
- JLCPCB Part #
- C5367373
- Package
- TH-36P,P=2.54mm
- Description
- Connector Header Through Hole 36 position 0.100" (2.54mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 68002-236HLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
68002-236HLF technical specifications, attributes, and parameters.
68002-236HLF symbol, PCB footprint from the free EasyEDA PCB design tool.
68002-236HLF datasheets or manufacturer documentation.
Datasheet: 68002-236HLF Datasheet (PDF)
Minimum: 14
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing