* Images are for reference only
55510-140LF
- Manufacturer
- AMPHENOL ICC (FCI)
- MFR.Part #
- 55510-140LF
- JLCPCB Part #
- C5423000
- Package
- 插件
- Description
- 40 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 55510-140LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
55510-140LF technical specifications, attributes, and parameters.
55510-140LF symbol, PCB footprint from the free EasyEDA PCB design tool.
55510-140LF datasheets or manufacturer documentation.
Datasheet: 55510-140LF Datasheet (PDF)
Minimum: 11
Full Reel: 450
Total: $0
Available Order Qty: 0
In-stock Item Pricing