
* Images are for reference only
EWH2DM330G20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2DM330G20OT
- JLCPCB Part #
- C2832314
- Package
- Plugin,D10xL20mm
- Description
- 10mm 2000hrs@105℃ 200V 20mm 33uF ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
50+
$0.0788
150+
$0.0777
500+
$0.0766
Related Products