
* Images are for reference only
ERR1EM331F12OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERR1EM331F12OT
- JLCPCB Part #
- C724588
- Package
- Plugin,D8xL12mm
- Description
- 12mm 25V 330uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 131
In-stock Item Pricing
Qty Unit Price
1+
$0.0287
100+
$0.0280
300+
$0.0277
1000+
$0.0272
Related Products