![](https://assets.lcsc.com/images/lcsc/900x900/20230201_BOOMELE-Boom-Precision-Elec-2-54-2-5P_C843271_front.jpg)
* Images are for reference only
2.54-2*5P
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 2.54-2*5P
- JLCPCB Part #
- C843271
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double row Gold 2.5A 10P Brass -55℃~+105℃ 220℃@10S Brick nogging 2x5P 8.5mm Top Square Holes SMD,P=2.54mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Reflow Soldering
- CAD Model
- PCB Footprint or Symbol
2.54-2*5P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2.54-2*5P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2.54-2*5P symbol, PCB footprint from the free EasyEDA PCB design tool.
2.54-2*5P datasheets or manufacturer documentation.
Datasheet: 2.54-2*5P Datasheet (PDF)
Minimum: 1
Full Reel: 340
Total: $0
Available Order Qty: 1515
In-stock Item Pricing