
* Images are for reference only
WRM0204HPC-1R3FT3
- Manufacturer
- TT Electronics
- MFR.Part #
- WRM0204HPC-1R3FT3
- JLCPCB Part #
- C7498628
- Package
- 0204
- Description
- MELF Resistors 1/4W 1.3 Ohm 1%
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188