* Images are for reference only
MX7572KN05
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MX7572KN05
- JLCPCB Part #
- C7453593
- Package
- PDIP-24
- Description
- 12Bit 4.75V~5.25V 308kHz Parallel PDIP-24 Analog To Digital Converters (ADCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MX7572KN05 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MX7572KN05 technical specifications, attributes, and parameters.
MX7572KN05 symbol, PCB footprint from the free EasyEDA PCB design tool.
MX7572KN05 datasheets or manufacturer documentation.
Datasheet: MX7572KN05 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MAX1595ETC33+
Analog Devices Inc./Maxim Integrated
$3.1845
-
MAX190BCWG+
Analog Devices Inc./Maxim Integrated
$27.981
-
MAX1471ATJ+T
Analog Devices Inc./Maxim Integrated
$2.262
-
MAX6160ESA+T
Analog Devices Inc./Maxim Integrated
$3.7455
-
DS1090U-1+T
Analog Devices Inc./Maxim Integrated
$1.4685
-
MAX4413EKA+T
Analog Devices Inc./Maxim Integrated
$2.9625