* Images are for reference only
SCL120LA3FP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCL120LA3FP1B
- JLCPCB Part #
- C7356287
- Package
- -
- Description
- 85dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCL120LA3FP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCL120LA3FP1B technical specifications, attributes, and parameters.
SCL120LA3FP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCL120LA3FP1B datasheets or manufacturer documentation.
Datasheet: SCL120LA3FP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PL-27A35PSQ
Mallory Sonalert Products Inc
$22.2165
-
SC250DJR
Mallory Sonalert Products Inc
$138.225
-
SC110E
Mallory Sonalert Products Inc
$108.7515
-
SCE016XD3PS1B
Mallory Sonalert Products Inc
$144.513
-
SBT5XLMSPPC
Mallory Sonalert Products Inc
$41.8845
-
SCE120XA2FP1B
Mallory Sonalert Products Inc
$249.1245