* Images are for reference only
SCE028SA3DT8B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028SA3DT8B
- JLCPCB Part #
- C7355979
- Package
- -
- Description
- 65dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE028SA3DT8B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE028SA3DT8B technical specifications, attributes, and parameters.
SCE028SA3DT8B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE028SA3DT8B datasheets or manufacturer documentation.
Datasheet: SCE028SA3DT8B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBT12VHCFPPC
Mallory Sonalert Products Inc
$102.831
-
SCE048LA3SR4B
Mallory Sonalert Products Inc
$243.963
-
SCE048MA3SD5B
Mallory Sonalert Products Inc
$71.658
-
PF-21N31PQ
Mallory Sonalert Products Inc
$26.34
-
MSE14LWH2S
Mallory Sonalert Products Inc
$62.904
-
MSS5XHCFP
Mallory Sonalert Products Inc
$80.928