* Images are for reference only
RZ3A40A25
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RZ3A40A25
- JLCPCB Part #
- C7353887
- Package
- -
- Description
- 24V~440V 3 Form A (3PST-NO) 25A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RZ3A40A25 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RZ3A40A25 technical specifications, attributes, and parameters.
RZ3A40A25 symbol, PCB footprint from the free EasyEDA PCB design tool.
RZ3A40A25 datasheets or manufacturer documentation.
Datasheet: RZ3A40A25 Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ICS12L50F04PCM1E1
Carlo Gavazzi Computing Solutions
$90.174
-
RM1A48D100
Carlo Gavazzi Computing Solutions
$348.969
-
ICB18S30N20NOM1
Carlo Gavazzi Computing Solutions
$86.217
-
IA08BSF02DC
Carlo Gavazzi Computing Solutions
$119.796
-
UA18CAD22NKM1TI
Carlo Gavazzi Computing Solutions
$415.3275
-
RP1D060D4M1
Carlo Gavazzi Computing Solutions
$168.669