
* Images are for reference only
SXT32415BA16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415BA16-19.200M
- JLCPCB Part #
- C7344946
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 15pF 19.2MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0804
200+
$0.4315
500+
$0.4170
1000+
$0.4106
Related Products

SXT32419BA16-19.200M
Suntsu Electronics, Inc.
$1.0804

SXT32416BA16-19.200M
Suntsu Electronics, Inc.
$1.0804

SXT32414BA16-19.200M
Suntsu Electronics, Inc.
$0.5619

SXT32410BA48-48.000M
Suntsu Electronics, Inc.
$0.7084

SXT32412FC48-24.000M
Suntsu Electronics, Inc.
$1.4684

SXT32417EA07-16.384M
Suntsu Electronics, Inc.
$1.2108