
* Images are for reference only
SXT22420BA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA48-16.384M
- JLCPCB Part #
- C6524303
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16.384MHz 20pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0069
200+
$0.4022
500+
$0.3893
1000+
$0.3829
Related Products

SXT22420DA48-16.384M
Suntsu Electronics, Inc.
$1.1308

SXT21420BA48-16.384M
Suntsu Electronics, Inc.
$1.0069

SXT22420BB48-16.384M
Suntsu Electronics, Inc.
$1.0311

8Z-38.400MEHV-T
TXC Corp
$1.6503

SXT22422BB17-18.432M
Suntsu Electronics, Inc.
$1.1179

SXT22410FD48-25.000M
Suntsu Electronics, Inc.
$0.7174