* Images are for reference only
RA4810HA12
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RA4810HA12
- JLCPCB Part #
- C7334582
- Package
- -
- Description
- 42V~530V 90V~280V 1 Form A (SPST-NO) 10A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RA4810HA12 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RA4810HA12 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RA4810HA12 symbol, PCB footprint from the free EasyEDA PCB design tool.
RA4810HA12 datasheets or manufacturer documentation.
Datasheet: RA4810HA12 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EI1202PPOSS
Carlo Gavazzi Computing Solutions
$77.5395
-
ICB12S30F06NCM1
Carlo Gavazzi Computing Solutions
$74.205
-
ICB18L50N08PAM1
Carlo Gavazzi Computing Solutions
$65.043
-
UA30CAD60NGM1TI
Carlo Gavazzi Computing Solutions
$1210.929
-
ICS18L50N14PCM1E1
Carlo Gavazzi Computing Solutions
$96.8535
-
IA12FSN04NC
Carlo Gavazzi Computing Solutions
$148.3185