* Images are for reference only
SCH110NJR
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCH110NJR
- JLCPCB Part #
- C7309578
- Package
- -
- Description
- 90dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCH110NJR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCH110NJR technical specifications, attributes, and parameters.
SCH110NJR symbol, PCB footprint from the free EasyEDA PCB design tool.
SCH110NJR datasheets or manufacturer documentation.
Datasheet: SCH110NJR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE016SD3SS1B
Mallory Sonalert Products Inc
$145.0365
-
ZA028SDCT
Mallory Sonalert Products Inc
$147.63
-
SCE028LD3MG4B
Mallory Sonalert Products Inc
$207.495
-
ZA016LDMT5
Mallory Sonalert Products Inc
$41.1345
-
MSS5CLMFP
Mallory Sonalert Products Inc
$80.928
-
ZA028SDSS1
Mallory Sonalert Products Inc
$82.3455