* Images are for reference only
RM1A48A100
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RM1A48A100
- JLCPCB Part #
- C7288410
- Package
- -
- Description
- 24V~265V 100A 1 Form A (SPST-NO) - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RM1A48A100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RM1A48A100 technical specifications, attributes, and parameters.
RM1A48A100 symbol, PCB footprint from the free EasyEDA PCB design tool.
RM1A48A100 datasheets or manufacturer documentation.
Datasheet: RM1A48A100 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RSWT4016F0V00
Carlo Gavazzi Computing Solutions
$2855.658
-
CF30A20024
Carlo Gavazzi Computing Solutions
$154.5735
-
ICB12S23N08PO
Carlo Gavazzi Computing Solutions
$90.786
-
ICB12S30F06PCM1
Carlo Gavazzi Computing Solutions
$74.205
-
UA30CAD60NKTI
Carlo Gavazzi Computing Solutions
$1210.929
-
ICB12L50N10NC
Carlo Gavazzi Computing Solutions
$74.205