
* Images are for reference only
QT49S-11.0592MAGK-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT49S-11.0592MAGK-T
- JLCPCB Part #
- C7267529
- Package
- HC-49US
- Description
- 11.0592MHz 20pF 40Ω ±30ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3099
200+
$0.1237
500+
$0.1195
1000+
$0.1174