* Images are for reference only
CMR08F823FPAP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F823FPAP
- JLCPCB Part #
- C7230890
- Package
- -
- Description
- ±1% 100V 0.082uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F823FPAP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F823FPAP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F823FPAP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F823FPAP datasheets or manufacturer documentation.
Datasheet: CMR08F823FPAP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVGA107M06D16T-F
Cornell Dubilier Electronics
$0.3239
-
381LX471M250K022
Cornell Dubilier Electronics
$2.7045
-
715P15456MD3
Cornell Dubilier Electronics
$3.711
-
MCM01-009DD390G-F
Cornell Dubilier Electronics
$13.311
-
MCM01-001ED501J-F
Cornell Dubilier Electronics
$17.7465
-
CMR05C3R5DPDP
Cornell Dubilier Electronics
$38.22