
* Images are for reference only
CD17ED330JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD17ED330JO3F
- JLCPCB Part #
- C7227930
- Package
- -
- Description
- -55℃~+150℃ 11.4mm 33pF 500V 9.1mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7938
200+
$0.7166
500+
$0.6924
1000+
$0.6812
Related Products

CD17ED430JO3F
Cornell Dubilier Electronics
$4.7614

CD10ED330JO3F
Cornell Dubilier Electronics
$4.2171

CD17ED360JO3F
Cornell Dubilier Electronics
$4.7614

CMR03E680JOCM
Cornell Dubilier Electronics
$40.1356

CMR06F751GODM
Cornell Dubilier Electronics
$31.8383

MIN02-003CC200J-F
Cornell Dubilier Electronics
$7.3055