This website requires JavaScript.
no-image

* Images are for reference only

EMLK6R3ARA101MF61G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMLK6R3ARA101MF61G
JLCPCB Part #
C7184267
Package
SMD,D6.3xL6.1mm
Description
-25℃~+105℃ 100uF 5000hrs@105℃ 6.1mm 6.3V 6.3mm 60mA@120Hz ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3557
200+ $0.1419
500+ $0.1373
1000+ $0.1349
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons