* Images are for reference only
DCM202T450CD2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM202T450CD2D
- JLCPCB Part #
- C7171460
- Package
- Bolt,D63.5xL119.05mm
- Description
- 450V 2000uF Bolt,D63.5xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DCM202T450CD2D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCM202T450CD2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCM202T450CD2D symbol, PCB footprint from the free EasyEDA PCB design tool.
DCM202T450CD2D datasheets or manufacturer documentation.
Datasheet: DCM202T450CD2D Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLPS173M020EA0C
Cornell Dubilier Electronics
$352.3215
-
150105K63EC
Cornell Dubilier Electronics
$1.7565
-
225P33491XD3
Cornell Dubilier Electronics
$1.77
-
CGS134U016W4L
Cornell Dubilier Electronics
$70.044
-
AHA226M63F24T-F
Cornell Dubilier Electronics
$0.6135
-
CDS30FD103GO3
Cornell Dubilier Electronics
$62.9175