* Images are for reference only
ZA048MACT
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- ZA048MACT
- JLCPCB Part #
- C7169815
- Package
- -
- Description
- 75dB Active (driven circuit included) Externally Driven 3.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ZA048MACT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ZA048MACT technical specifications, attributes, and parameters.
ZA048MACT symbol, PCB footprint from the free EasyEDA PCB design tool.
ZA048MACT datasheets or manufacturer documentation.
Datasheet: ZA048MACT Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBT5PLHSPPC
Mallory Sonalert Products Inc
$119.781
-
SBS12PMCSPPC
Mallory Sonalert Products Inc
$128.1645
-
SC628ADJ
Mallory Sonalert Products Inc
$208.1235
-
SCE048MA3ED5B
Mallory Sonalert Products Inc
$204.927
-
SBS12TMCFPPC
Mallory Sonalert Products Inc
$128.1645
-
PK-21A36PQ
Mallory Sonalert Products Inc
$11.349