* Images are for reference only
ZA028SACT
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- ZA028SACT
- JLCPCB Part #
- C7169805
- Package
- -
- Description
- 65dB Active (driven circuit included) Externally Driven 3.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ZA028SACT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ZA028SACT technical specifications, attributes, and parameters.
ZA028SACT symbol, PCB footprint from the free EasyEDA PCB design tool.
ZA028SACT datasheets or manufacturer documentation.
Datasheet: ZA028SACT Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE028SD3SU2B
Mallory Sonalert Products Inc
$145.0365
-
SCE028LD2CT1F
Mallory Sonalert Products Inc
$41.5005
-
SNP428
Mallory Sonalert Products Inc
$35.2215
-
SCL016XD3CTB
Mallory Sonalert Products Inc
$108.018
-
SCE028SD2SP1B
Mallory Sonalert Products Inc
$149.1765
-
SCL016MD3CTB
Mallory Sonalert Products Inc
$88.3425