
* Images are for reference only
SXT32417BB27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BB27-40.000M
- JLCPCB Part #
- C7109455
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 17pF 40MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7462
200+
$0.2992
500+
$0.2879
1000+
$0.2831
Related Products

SXT32417BB27-44.000M
Suntsu Electronics, Inc.
$2.0021

SXT32417CB27-40.000M
Suntsu Electronics, Inc.
$0.8266

SXT32417DB27-40.000M
Suntsu Electronics, Inc.
$0.9472

SXT32412DC16-44.000M
Suntsu Electronics, Inc.
$2.0825

SXT32411CC48-19.6608M
Suntsu Electronics, Inc.
$0.9778

SXT3248FD48-18.432M
Suntsu Electronics, Inc.
$1.5277