* Images are for reference only
CMR08F513GODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F513GODR
- JLCPCB Part #
- C7109093
- Package
- -
- Description
- ±2% 500V 0.051uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F513GODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F513GODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F513GODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F513GODR datasheets or manufacturer documentation.
Datasheet: CMR08F513GODR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX471M250J032
Cornell Dubilier Electronics
$3.543
-
CGS193U075R5L
Cornell Dubilier Electronics
$53.0145
-
CGR331T100R2C
Cornell Dubilier Electronics
$36.096
-
CGH312T450W5L
Cornell Dubilier Electronics
$155.409
-
MC12FD680J-F
Cornell Dubilier Electronics
$2.9985
-
MCM01-001ED122J-F
Cornell Dubilier Electronics
$27.597