* Images are for reference only
CMR08F273FPDM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F273FPDM
- JLCPCB Part #
- C7109070
- Package
- -
- Description
- ±1% 500V 0.027uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F273FPDM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F273FPDM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F273FPDM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F273FPDM datasheets or manufacturer documentation.
Datasheet: CMR08F273FPDM Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150224J100CB
Cornell Dubilier Electronics
$1.3365
-
CGS173U150W5L
Cornell Dubilier Electronics
$108.1065
-
DMT1S68K-F
Cornell Dubilier Electronics
$0.7575
-
CMR04F910FODP
Cornell Dubilier Electronics
$69.138
-
CD4FC751GO3
Cornell Dubilier Electronics
$56.5875
-
CMR05F331FPDP
Cornell Dubilier Electronics
$53.337