* Images are for reference only
CD42FC623GO3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD42FC623GO3
- JLCPCB Part #
- C7100219
- Package
- -
- Description
- ±2% 300V 0.062uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CD42FC623GO3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CD42FC623GO3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CD42FC623GO3 symbol, PCB footprint from the free EasyEDA PCB design tool.
CD42FC623GO3 datasheets or manufacturer documentation.
Datasheet: CD42FC623GO3 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHA477M10F24T-F
Cornell Dubilier Electronics
$0.3103
-
HVMLS662M040EA1C
Cornell Dubilier Electronics
$152.9085
-
SLP103M063H9P3
Cornell Dubilier Electronics
$6.183
-
FCN1913E152K-E1
Cornell Dubilier Electronics
$0.609
-
CD18FD621JO3
Cornell Dubilier Electronics
$14.019
-
CMR06F202JPDP
Cornell Dubilier Electronics
$70.248