
* Images are for reference only
SXT2148DB17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DB17-27.120M
- JLCPCB Part #
- C7097517
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 27.12MHz 8pF ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4586
200+
$0.5822
500+
$0.5629
1000+
$0.5532
Related Products

SXT2148DA17-27.120M
Suntsu Electronics, Inc.
$1.4425

SXT2148EB17-27.120M
Suntsu Electronics, Inc.
$1.5261

SXT2248DB17-27.120M
Suntsu Electronics, Inc.
$1.1675

SXT21412CB48-20.000M
Suntsu Electronics, Inc.
$1.1804

SXT21415DB38-22.1184M
Suntsu Electronics, Inc.
$1.0630

SXT21411BB38-48.000M
Suntsu Electronics, Inc.
$1.2704