
* Images are for reference only
BZT52-B5V6FN2_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BZT52-B5V6FN2_R1_00001
- JLCPCB Part #
- C7093413
- Package
- DFN-2(0.6x1)
- Description
- -55℃~+150℃ 1 Independent 1uA@2V 250mW 400Ω 40Ω 5.49V~5.71V 5.6V DFN-2(0.6x1) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 3256000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0730
200+
$0.0291
500+
$0.0282
1000+
$0.0277