This website requires JavaScript.
no-image

* Images are for reference only

TSM60NB900CP ROG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM60NB900CP ROG
JLCPCB Part #
C7073986
Package
TO-252(DPAK)
Description
-55℃~+150℃ 1 N-channel 315pF 36.8W 4A 4V 600V 9.6nC@10V 900mΩ@10V TO-252(DPAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6408
200+ $0.2560
500+ $0.2480
1000+ $0.2432

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons