
* Images are for reference only
SXT32418DD07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD07-37.400M
- JLCPCB Part #
- C7049015
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 37.4MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4107
200+
$0.5630
500+
$0.5453
1000+
$0.5357
Related Products

SXT32418DD27-37.400M
Suntsu Electronics, Inc.
$1.4155

SXT32410DD07-37.400M
Suntsu Electronics, Inc.
$1.0150

SXT32412DD07-37.400M
Suntsu Electronics, Inc.
$1.0150

SXT3248ED27-27.120M
Suntsu Electronics, Inc.
$0.9732

SXT32418FE48-24.576M
Suntsu Electronics, Inc.
$1.0584

SXT32421BA48-11.0592M
Suntsu Electronics, Inc.
$0.6450