
* Images are for reference only
SXT32417CB17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CB17-20.000M
- JLCPCB Part #
- C7108586
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 17pF 20MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8121
200+
$0.3249
500+
$0.3136
1000+
$0.3088
Related Products

SXT32417CB17-40.000M
Suntsu Electronics, Inc.
$0.8202

SXT22417CB17-20.000M
Suntsu Electronics, Inc.
$1.0308

SXT32410CB17-20.000M
Suntsu Electronics, Inc.
$0.7864

SXT32420BA48-24.000M
Suntsu Electronics, Inc.
$0.5966

SXT32410DC17-36.000M
Suntsu Electronics, Inc.
$1.5342

SXT32412DA17-12.000M
Suntsu Electronics, Inc.
$0.7575