
* Images are for reference only
SXT2248DA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA48-40.000M
- JLCPCB Part #
- C7042051
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 40MHz 50Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1128
200+
$0.4439
500+
$0.4294
1000+
$0.4230
Related Products

SXT2248DA48-20.000M
Suntsu Electronics, Inc.
$1.2576

SXT3248DA48-40.000M
Suntsu Electronics, Inc.
$1.2093

SXT2248BA48-40.000M
Suntsu Electronics, Inc.
$1.0485

SXT22412FE07-13.000M
Suntsu Electronics, Inc.
$1.1868

SXT22422BA17-14.31818M
Suntsu Electronics, Inc.
$1.2833

SXT22419EB17-12.288M
Suntsu Electronics, Inc.
$0.9424