
* Images are for reference only
SXT32419BA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BA16-30.000M
- JLCPCB Part #
- C7346838
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 30MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6883
200+
$0.2750
500+
$0.2654
1000+
$0.2622
Related Products

SXT32412BA16-30.000M
Suntsu Electronics, Inc.
$0.6899

SXT32419BA16-32.000M
Suntsu Electronics, Inc.
$0.7349

SXT32417BA16-30.000M
Suntsu Electronics, Inc.
$0.6883

SXT32418AA27-37.400M
Suntsu Electronics, Inc.
$1.3267

CXAN-016000-3D10B60
AKER
$0.2911

SXT32415BB38-12.288M
Suntsu Electronics, Inc.
$0.6642