
* Images are for reference only
478LBA050M2DC
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 478LBA050M2DC
- JLCPCB Part #
- C5528250
- Package
- Plugin,D30xL26.5mm
- Description
- -40℃~+85℃ 10mm 123.46mΩ@120Hz 2.8A@120Hz 2000hrs@85℃ 26.5mm 30mm 4700uF 50V ±20% 插件,D30xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5692
200+
$1.8242
500+
$1.7630
1000+
$1.7324