
* Images are for reference only
G5Q-1A-PW DC5(TY)
- Manufacturer
- Omron Electronics
- MFR.Part #
- G5Q-1A-PW DC5(TY)
- JLCPCB Part #
- C6787855
- Package
- THroughhole
- Description
- POWER RELAY SPST-NO 5VDC 10A THT
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →