
* Images are for reference only
LD05-4R7K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- LD05-4R7K-RC
- JLCPCB Part #
- C6651312
- Package
- 0805
- Description
- 360mA 4.7uH 470mΩ ±10% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3880
200+
$0.9536
500+
$0.9215
1000+
$0.9054