
* Images are for reference only
EMHS800ARA241MKG5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHS800ARA241MKG5S
- JLCPCB Part #
- C6548896
- Package
- SMD,D12.5xL16.5mm
- Description
- -40℃~+125℃ 12.5mm 130mΩ@100kHz 16.5mm 240uF 5000hrs@125℃ 515mA@120Hz 80V ±20% SMD,D12.5xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8330
200+
$0.3329
400+
$0.3217
1000+
$0.3168
Related Products