* Images are for reference only
CMR08F913GPAM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F913GPAM
- JLCPCB Part #
- C6535004
- Package
- -
- Description
- ±2% 100V 0.091uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F913GPAM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F913GPAM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F913GPAM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F913GPAM datasheets or manufacturer documentation.
Datasheet: CMR08F913GPAM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX331M250A202
Cornell Dubilier Electronics
$9.213
-
184103J400RAB-F
Cornell Dubilier Electronics
$0.5325
-
DMM6P68K-F
Cornell Dubilier Electronics
$2.0295
-
CMR06F431JODM
Cornell Dubilier Electronics
$23.991
-
CMR08F683FPCP
Cornell Dubilier Electronics
$730.4865
-
CMR08F393JPDR
Cornell Dubilier Electronics
$594.816