This website requires JavaScript.
no-image

* Images are for reference only

CG103U050X4C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CG103U050X4C
JLCPCB Part #
C6533511
Package
Bolt,D76.2xL104.78mm
Description
-10%~+75% -40℃~+85℃ 10000uF 104.78mm 13mΩ@120Hz 15.6A@120Hz 50V 76.2mm 螺栓,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $144.4088
200+ $57.6209
500+ $55.6957
1000+ $54.7443
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons