
* Images are for reference only
SXT2248DC17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DC17-16.000M
- JLCPCB Part #
- C6524205
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16MHz 8pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8330
200+
$0.3329
500+
$0.3217
1000+
$0.3168
Related Products

SXT2248DD17-16.000M
Suntsu Electronics, Inc.
$0.7735

SXT3248DC17-16.000M
Suntsu Electronics, Inc.
$1.1321

SXT2248DC07-16.000M
Suntsu Electronics, Inc.
$0.7767

SXT22412CA48-16.384M
Suntsu Electronics, Inc.
$1.0566

QT252S-26.000MDDV-T
QST Products, LLC
$0.9102

SXT22420AA27-19.200M
Suntsu Electronics, Inc.
$1.1804