* Images are for reference only
510-13-289-17-000001
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 510-13-289-17-000001
- JLCPCB Part #
- C6455688
- Package
- Plugin
- Description
- 289P PGA Gold Beryllium copper alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
510-13-289-17-000001 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 510-13-289-17-000001 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
510-13-289-17-000001 symbol, PCB footprint from the free EasyEDA PCB design tool.
510-13-289-17-000001 datasheets or manufacturer documentation.
Datasheet: 510-13-289-17-000001 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products