* Images are for reference only
RGS1A23A25KKE
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RGS1A23A25KKE
- JLCPCB Part #
- C6387406
- Package
- -
- Description
- 24V~264V 1 Form A (SPST-NO) 25A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RGS1A23A25KKE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RGS1A23A25KKE technical specifications, attributes, and parameters.
RGS1A23A25KKE symbol, PCB footprint from the free EasyEDA PCB design tool.
RGS1A23A25KKE datasheets or manufacturer documentation.
Datasheet: RGS1A23A25KKE Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ICS12L50F04NCB2E1
Carlo Gavazzi Computing Solutions
$90.174
-
UA18CAD04NPM1TI
Carlo Gavazzi Computing Solutions
$368.58
-
ICS08S30N04NA
Carlo Gavazzi Computing Solutions
$50.982
-
RM1D060D100
Carlo Gavazzi Computing Solutions
$257.562
-
ICB18L50N08PA
Carlo Gavazzi Computing Solutions
$65.043
-
UA18ESD03NPM1TI
Carlo Gavazzi Computing Solutions
$271.4925