
* Images are for reference only
SXT21418BA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418BA07-16.384M
- JLCPCB Part #
- C6311418
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16.384MHz 18pF 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9858
200+
$0.3940
500+
$0.3812
1000+
$0.3747
Related Products

SXT21411BA07-16.384M
Suntsu Electronics, Inc.
$0.9858

SXT21414BA07-16.384M
Suntsu Electronics, Inc.
$0.9858

SXT21416BA07-16.384M
Suntsu Electronics, Inc.
$0.9858

402F16022IKR
CTS Electronic Components
$0.9971

XRCPB30M000F2P00R0
Murata Electronics
$0.2138

SXT21412DD07-27.000M
Suntsu Electronics, Inc.
$1.4714