
* Images are for reference only
SXT2249BA48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BA48-30.000M
- JLCPCB Part #
- C6258286
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 30MHz 60Ω 9pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3444
200+
$0.5371
500+
$0.5195
1000+
$0.5098
Related Products

SXT2249BA48-20.000M
Suntsu Electronics, Inc.
$1.2109

SXT2249AA48-30.000M
Suntsu Electronics, Inc.
$1.2431

SXT2249BA48-32.000M
Suntsu Electronics, Inc.
$1.4473

SXT22412EB27-12.288M
Suntsu Electronics, Inc.
$0.9440

SXT2248EB38-48.000M
Suntsu Electronics, Inc.
$1.3283

425F39E024M0000
CTS Electronic Components
$1.0389